
1N5228B-TR | |
---|---|
DigiKey Part Number | 1N5228BVSTR-ND - Tape & Reel (TR) 1N5228BVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5228B-TR |
Description | DIODE ZENER 3.9V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.77200 | $7.72 |
100 | $0.44340 | $44.34 |
500 | $0.41056 | $205.28 |
1,000 | $0.27917 | $279.17 |
2,000 | $0.27507 | $550.14 |
5,000 | $0.27096 | $1,354.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27405 | $2,740.50 |
20,000 | $0.24771 | $4,954.20 |
30,000 | $0.21349 | $6,404.70 |
50,000 | $0.21023 | $10,511.50 |
70,000 | $0.20154 | $14,107.80 |
250,000 | $0.18245 | $45,612.50 |