
1N5223B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5223B-TAPCT-ND - Cut Tape (CT) 112-1N5223B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5223B-TAP |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371A | Microchip Technology | 97 | 1N4371AMS-ND | $20.39000 | Similar |
| 1N4371AE3 | Microchip Technology | 1 | 150-1N4371AE3-ND | $24.17000 | Similar |
| BZX79-C2V7,143 | Nexperia USA Inc. | 3,720 | 1727-4676-1-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 100 | $2.28890 | $228.89 |
| 500 | $1.73408 | $867.04 |
| 1,000 | $1.55518 | $1,555.18 |
| 2,000 | $1.40436 | $2,808.72 |
| 5,000 | $1.24104 | $6,205.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.14004 | $11,400.40 |
| 20,000 | $1.05511 | $21,102.20 |
| 30,000 | $1.01185 | $30,355.50 |
| 50,000 | $0.96326 | $48,163.00 |
| 70,000 | $0.93449 | $65,414.30 |

