
BZX79-C2V7,143 | |
---|---|
DigiKey Part Number | 1727-4676-1-ND - Cut Tape (CT) 1727-4676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C2V7,143 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C2V7,143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
100 | $0.22990 | $22.99 |
500 | $0.21348 | $106.74 |
1,000 | $0.19706 | $197.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13138 | $656.90 |
10,000 | $0.09853 | $985.30 |