
1N4737A-TAP | |
---|---|
DigiKey Part Number | 1N4737A-TAPGICT-ND - Cut Tape (CT) 1N4737A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4737A-TAP |
Description | DIODE ZENER 7.51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.61300 | $16.13 |
100 | $1.00760 | $100.76 |
500 | $0.74484 | $372.42 |
1,000 | $0.65971 | $659.71 |
2,000 | $0.58797 | $1,175.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51012 | $2,550.60 |
10,000 | $0.46193 | $4,619.30 |
15,000 | $0.43736 | $6,560.40 |
25,000 | $0.40974 | $10,243.50 |
35,000 | $0.39338 | $13,768.30 |
50,000 | $0.37747 | $18,873.50 |
125,000 | $0.34257 | $42,821.25 |