
BZV85-C7V5,113 | |
---|---|
DigiKey Part Number | 1727-1528-2-ND - Tape & Reel (TR) 1727-1528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C7V5,113 |
Description | DIODE ZENER 7.5V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C7V5,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.78900 | $17.89 |
50 | $1.28260 | $64.13 |
100 | $1.11670 | $111.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55997 | $2,799.85 |
10,000 | $0.50598 | $5,059.80 |