MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



1N4148W-HE3-08 | |
|---|---|
DigiKey Part Number | 1N4148W-HE3-08GITR-ND - Tape & Reel (TR) 1N4148W-HE3-08GICT-ND - Cut Tape (CT) 1N4148W-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-HE3-08 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
EDA/CAD Models | 1N4148W-HE3-08 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 225 | 112-1N4148W-HE3_A-08CT-ND | $0.86000 | MFR Recommended |
| 1N4148W-13-F | Diodes Incorporated | 127,263 | 1N4148W-13FDICT-ND | $0.33000 | Upgrade |
| 1N4148W-7-F | Diodes Incorporated | 740,979 | 1N4148W-FDICT-ND | $0.31000 | Upgrade |
| BAV16W-7-F | Diodes Incorporated | 0 | BAV16W-FDICT-ND | $0.42000 | Upgrade |
| 1N4148W-AU_R1_000A1 | Panjit International Inc. | 3,058 | 3757-1N4148W-AU_R1_000A1CT-ND | $0.20000 | Similar |





