


1N4148W-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-1N4148W-HE3_A-08TR-ND - Tape & Reel (TR) 112-1N4148W-HE3_A-08CT-ND - Cut Tape (CT) 112-1N4148W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | 1N4148W-HE3_A-08 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.17400 | $11.74 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.62018 | $620.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51751 | $1,552.53 |
6,000 | $0.46567 | $2,794.02 |
9,000 | $0.43924 | $3,953.16 |
15,000 | $0.40569 | $6,085.35 |
21,000 | $0.39190 | $8,229.90 |
30,000 | $0.37477 | $11,243.10 |
75,000 | $0.37208 | $27,906.00 |