Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007GPE-E3/54

DigiKey Part Number
1N4007GPE-E3/54GITR-ND - Tape & Reel (TR)
1N4007GPE-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007GPE-E3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,334
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.03500$30.35
100$2.51610$251.61
500$1.91872$959.36
1,000$1.67306$1,673.06
2,000$1.56391$3,127.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.37219$7,547.05
11,000$1.26615$13,927.65
16,500$1.21215$20,000.48
27,500$1.15146$31,665.15
38,500$1.13709$43,777.96
Manufacturers Standard Package