Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005E-E3/73

DigiKey Part Number
112-1N4005E-E3/73CT-ND - Cut Tape (CT)
112-1N4005E-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005E-E3/73
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.08000$20.80
100$1.24580$124.58
500$0.92714$463.57
1,000$0.82417$824.17
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.72692$2,180.76
6,000$0.62682$3,760.92
9,000$0.50759$4,568.31
15,000$0.49212$7,381.80
21,000$0.49049$10,300.29
30,000$0.47624$14,287.20
75,000$0.46289$34,716.75
150,000$0.44566$66,849.00
Manufacturers Standard Package