
1N4004-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4004-E3/73CT-ND - Cut Tape (CT) 112-1N4004-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.48000 | $24.80 |
| 100 | $1.28900 | $128.90 |
| 500 | $0.91506 | $457.53 |
| 1,000 | $0.69478 | $694.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66231 | $1,986.93 |
| 6,000 | $0.55029 | $3,301.74 |
| 9,000 | $0.51089 | $4,598.01 |
| 15,000 | $0.48608 | $7,291.20 |
| 21,000 | $0.46154 | $9,692.34 |


