
1N4003E-E3/73 | |
|---|---|
DigiKey Part Number | 1N4003E-E3/73GICT-ND - Cut Tape (CT) 1N4003E-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4003E-E3/73 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.30500 | $13.05 |
| 100 | $1.05330 | $105.33 |
| 500 | $0.77978 | $389.89 |
| 1,000 | $0.69135 | $691.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49441 | $1,483.23 |
| 6,000 | $0.46504 | $2,790.24 |
| 9,000 | $0.45822 | $4,123.98 |

