
1N4002E-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4002E-E3/73CT-ND - Cut Tape (CT) 112-1N4002E-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002E-E3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.35400 | $13.54 |
| 100 | $1.10140 | $110.14 |
| 500 | $0.81650 | $408.25 |
| 1,000 | $0.72439 | $724.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43672 | $1,310.16 |
| 6,000 | $0.42832 | $2,569.92 |
| 9,000 | $0.40099 | $3,608.91 |
| 15,000 | $0.37733 | $5,659.95 |

