1N4001E-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,941
Unit Price: $1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.19776
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20281
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25812
Datasheet

Similar


onsemi
In Stock: 3,039
Unit Price: $1.39000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.22836
Datasheet

Similar


Diodes Incorporated
In Stock: 18,812
Unit Price: $1.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.24723
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34197
Datasheet

Similar


onsemi
In Stock: 84,797
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,182
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 2,720
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46968
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25243
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001E-E3/73

DigiKey Part Number
112-1N4001E-E3/73CT-ND - Cut Tape (CT)
112-1N4001E-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001E-E3/73
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.