
1N3085 | |
|---|---|
DigiKey Part Number | 1N3085-ND |
Manufacturer | |
Manufacturer Product Number | 1N3085 |
Description | DIODE STANDARD 100V 150A DO205AC |
Customer Reference | |
Detailed Description | Diode 100 V 150A Stud Mount DO-205AC (DO-30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 150 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AC (DO-30) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |

