Similar
Similar
Similar


10CTQ150STRR | |
|---|---|
DigiKey Part Number | 10CTQ150STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10CTQ150STRR |
Description | DIODE ARR SCHOTT 150V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS10150CG-TR | STMicroelectronics | 3,524 | 497-6571-1-ND | $13.73000 | Similar |
| STPS10170CG-TR | STMicroelectronics | 1,549 | 497-6074-1-ND | $13.89000 | Similar |
| STPS20150CG-TR | STMicroelectronics | 1,445 | 497-12632-1-ND | $15.54000 | Similar |


