


STPS10170CG-TR | |
|---|---|
DigiKey Part Number | 497-6074-2-ND - Tape & Reel (TR) 497-6074-1-ND - Cut Tape (CT) 497-6074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10170CG-TR |
Description | DIODE ARRAY SCHOTT 170V 5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS10170CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.75700 | $37.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.54569 | $3,545.69 |
| 2,000 | $3.51058 | $7,021.16 |
| 3,000 | $3.40806 | $10,224.18 |
| 5,000 | $3.37142 | $16,857.10 |

