


1.5SMC9.1CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC9.1CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1CA-E3/9AT |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC9.1CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC9.1CAHE3/57T-ND | $0.00000 | Direct |
| 1.5SMC9.1CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC9.1CAHE3/9AT-ND | $0.00000 | Direct |
| 1.5SMC9.1CA | Littelfuse Inc. | 5,883 | 18-1.5SMC9.1CACT-ND | $9.54000 | Direct |
| 1.5SMC9.1CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC9.1CATR-ND | $1.94945 | Direct |
| 1.5SMC9.1CA | Bourns Inc. | 0 | 1.5SMC9.1CABB-ND | $1.83586 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.99367 | $6,977.85 |
| 7,000 | $1.84058 | $12,884.06 |
| 10,500 | $1.76260 | $18,507.30 |
| 17,500 | $1.67497 | $29,311.98 |
| 24,500 | $1.66177 | $40,713.36 |






