13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC9.1CA

DigiKey Part Number
18-1.5SMC9.1CATR-ND - Tape & Reel (TR)
18-1.5SMC9.1CACT-ND - Cut Tape (CT)
18-1.5SMC9.1CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC9.1CA
Description
TVS DIODE 7.78VWM 13.4V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC9.1CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
113.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.73000$57.30
100$3.74570$374.57
500$2.89068$1,445.34
1,000$2.61518$2,615.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.88763$5,662.89
6,000$1.74074$10,444.44
9,000$1.72652$15,538.68
Manufacturers Standard Package