1.5SMC56CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,515
Unit Price: $2.87000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 10,395
Unit Price: $10.43000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94696
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,744
Unit Price: $4.76000
Datasheet

Similar


Bourns Inc.
In Stock: 1,577
Unit Price: $5.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.09510
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.39340
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,322
Unit Price: $4.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,865
Unit Price: $5.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.32199
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,878
Unit Price: $4.76000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC56CA-M3/9AT

DigiKey Part Number
1.5SMC56CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC56CA-M3/9AT
Description
TVS DIODE 47.8VWM 77VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$3.06566$10,729.81
7,000$2.85109$19,957.63
10,500$2.76608$29,043.84
Manufacturers Standard Package