


1.5SMC56CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC56CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC56CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC56CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56CA TR13 PBFREE |
Description | TVS DIODE 47.8VWM 77VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.58900 | $105.89 |
| 100 | $7.13050 | $713.05 |
| 500 | $5.64604 | $2,823.02 |
| 1,000 | $5.16869 | $5,168.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.56274 | $13,688.22 |
| 6,000 | $4.25783 | $25,546.98 |
| 9,000 | $4.10253 | $36,922.77 |
| 15,000 | $3.94632 | $59,194.80 |

