
1.5SMC480A-M3/57T | |
|---|---|
DigiKey Part Number | 112-1.5SMC480A-M3/57TTR-ND - Tape & Reel (TR) 112-1.5SMC480A-M3/57TCT-ND - Cut Tape (CT) 112-1.5SMC480A-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A-M3/57T |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $4.41400 | $44.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.60500 | $3,064.25 |

