
1.5SMC440A-M3/57T | |
---|---|
DigiKey Part Number | 112-1.5SMC440A-M3/57TTR-ND - Tape & Reel (TR) 112-1.5SMC440A-M3/57TCT-ND - Cut Tape (CT) 112-1.5SMC440A-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440A-M3/57T |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $7.82500 | $78.25 |
100 | $5.48490 | $548.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $3.65389 | $3,105.81 |
1,700 | $3.63747 | $6,183.70 |
2,550 | $3.62823 | $9,251.99 |