


1.5SMC39CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC39CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA-E3/9AT |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC39CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC39CA-M3/9AT-ND | $3.19441 | Direct |
| 1.5SMC39CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC39CAHE3/57T-ND | $0.00000 | Direct |
| SM15T39CA | STMicroelectronics | 799 | 497-6486-1-ND | $13.40000 | Direct |
| 1.5SMC39CA | Taiwan Semiconductor Corporation | 2,620 | 1801-1.5SMC39CACT-ND | $8.63000 | Similar |
| 1.5SMC39CA | Littelfuse Inc. | 11,399 | 1.5SMC39CACT-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.06064 | $7,212.24 |
| 7,000 | $1.90349 | $13,324.43 |
| 10,500 | $1.82343 | $19,146.01 |
| 17,500 | $1.73349 | $30,336.08 |
| 24,500 | $1.72857 | $42,349.96 |










