DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
Micro Commercial Components Corporate Video

SMCJ1.5KE39CA-TP

DigiKey Part Number
SMCJ1.5KE39CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE39CA-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE39CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE39CA-TP
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.11200$31.12
100$2.16500$216.50
500$2.08138$1,040.69
1,000$1.59635$1,596.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.08138$6,244.14
Manufacturers Standard Package