


1.5SMC200AHM3_A/I | |
---|---|
DigiKey Part Number | 112-1.5SMC200AHM3_A/ITR-ND - Tape & Reel (TR) 112-1.5SMC200AHM3_A/ICT-ND - Cut Tape (CT) 112-1.5SMC200AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200AHM3_A/I |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $5.07900 | $50.79 |
100 | $3.50680 | $350.68 |
500 | $2.79064 | $1,395.32 |
1,000 | $2.56015 | $2,560.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.13209 | $7,462.31 |
7,000 | $2.08271 | $14,578.97 |
10,500 | $2.07755 | $21,814.28 |