
1.5SMC200A-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC200A-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC200A-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC200A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A-E3/9AT |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.64700 | $36.47 |
| 100 | $2.49650 | $249.65 |
| 500 | $1.96620 | $983.10 |
| 1,000 | $1.86830 | $1,868.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.55011 | $5,425.39 |
| 7,000 | $1.36247 | $9,537.29 |
| 10,500 | $1.35533 | $14,230.96 |

