Similar
Similar
Similar



1.5SMC180CAHM3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC180CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CAHM3_A/I |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC180CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC180CATR-ND | $1.94945 | Similar |
| 1.5SMC180CA-AT/13 | YAGEO | 0 | 13-1.5SMC180CA-AT/13TR-ND | $1.36181 | Similar |
| 1.5SMC180CA-AT/7 | YAGEO | 0 | 13-1.5SMC180CA-AT/7TR-ND | $1.77108 | Similar |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3,846 | SMCJ150CAFSCT-ND | $8.63000 | Similar |
| SMCJ160CA | Taiwan Semiconductor Corporation | 0 | SMCJ160CAFSTR-ND | $1.94945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.98825 | $13,958.88 |




