
1.5SMC170CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC170CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC170CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC170CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170CA-E3/57T |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $4.00600 | $40.06 |
| 100 | $2.74940 | $274.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.06411 | $1,754.49 |
| 1,700 | $2.00699 | $3,411.88 |
| 2,550 | $1.83973 | $4,691.31 |
| 4,250 | $1.81691 | $7,721.87 |
| 5,950 | $1.74703 | $10,394.83 |
| 8,500 | $1.67911 | $14,272.44 |




