
1.5SMC160A-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC160A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC160A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC160A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160A-E3/57T |
Description | TVS DIODE 136VWM 219VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.67000 | $36.70 |
100 | $2.51260 | $251.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $1.41229 | $1,200.45 |
1,700 | $1.37945 | $2,345.07 |
2,550 | $1.37124 | $3,496.66 |
4,250 | $1.36405 | $5,797.21 |