
1.5SMC110A-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC110A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC110A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC110A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110A-E3/57T |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.46700 | $44.67 |
100 | $2.89440 | $289.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $1.59293 | $1,353.99 |
1,700 | $1.46977 | $2,498.61 |
2,550 | $1.41641 | $3,611.85 |
21,250 | $1.36405 | $28,986.06 |