MFR Recommended
Similar
Similar
Similar
Similar
Similar

1.5KE91CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE91CA-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE91CA-E3/51 |
Description | TVS DIODE 77.8VWM 125VC 1.5KE |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE91CA-E3/54GICT-ND | $7.73000 | MFR Recommended |
| 1.5KE91CA | Littelfuse Inc. | 4,170 | 1.5KE91CALFCT-ND | $9.37000 | Similar |
| 1.5KE91CA-B | Littelfuse Inc. | 0 | 1.5KE91CA-BLF-ND | $2.74122 | Similar |
| 1.5KE91CA-G | Comchip Technology | 0 | 641-1.5KE91CA-GTB-ND | $3.26352 | Similar |
| 1.5KE91CA-HF | Comchip Technology | 0 | 641-1.5KE91CA-HFTB-ND | $3.26352 | Similar |








