Similar
Similar
Similar
Similar
Similar




1.5KE91CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE91CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91CA-TP |
Description | TVS DIODE 77.8VWM 125VC DO201AE |
Customer Reference | |
Detailed Description | 125V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91CA | Littelfuse Inc. | 4,170 | 1.5KE91CALFCT-ND | $9.37000 | Direct |
| 1.5KE91CA-B | Littelfuse Inc. | 0 | 1.5KE91CA-BLF-ND | $2.74122 | Similar |
| 1.5KE91CA-G | Comchip Technology | 0 | 641-1.5KE91CA-GTB-ND | $3.26352 | Similar |
| 1.5KE91CA-HF | Comchip Technology | 0 | 641-1.5KE91CA-HFTB-ND | $3.26352 | Similar |
| 1.5KE91CA/B | YAGEO | 1,000 | 13-1.5KE91CA/BCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.56702 | $1,880.42 |
| 2,400 | $1.41708 | $3,400.99 |
| 3,600 | $1.34061 | $4,826.20 |
| 6,000 | $1.25466 | $7,527.96 |
| 8,400 | $1.20375 | $10,111.50 |
| 12,000 | $1.15424 | $13,850.88 |






