Direct

1.5KE91CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE91CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91CA/TR13 |
Description | TVS DIODE 77.8VWM 125VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 12.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91CA/B | YAGEO | 1,000 | 13-1.5KE91CA/BCT-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.18629 | $1,423.55 |
| 2,400 | $1.07017 | $2,568.41 |
| 3,600 | $1.01097 | $3,639.49 |
| 6,000 | $0.94440 | $5,666.40 |
| 8,400 | $0.90496 | $7,601.66 |
| 12,000 | $0.86662 | $10,399.44 |
| 30,000 | $0.78246 | $23,473.80 |
| 60,000 | $0.73387 | $44,032.20 |


