
1.5KE62A-E3/54 | |
---|---|
DigiKey Part Number | 112-1.5KE62A-E3/54TR-ND - Tape & Reel (TR) 112-1.5KE62A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62A-E3/54 |
Description | TVS DIODE 53VWM 85VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.33500 | $43.35 |
100 | $3.35010 | $335.01 |
500 | $2.66858 | $1,334.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.06917 | $2,896.84 |
2,800 | $1.98706 | $5,563.77 |
4,200 | $1.96448 | $8,250.82 |