
1.5KE27AHE3_A/C | |
|---|---|
DigiKey Part Number | 112-1.5KE27AHE3_A/CTR-ND - Tape & Reel (TR) 112-1.5KE27AHE3_A/CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27AHE3_A/C |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |
| 10 | $8.57500 | $85.75 |
| 100 | $5.73130 | $573.13 |
| 500 | $4.51394 | $2,256.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.63455 | $5,088.37 |
| 2,800 | $3.38324 | $9,473.07 |
| 4,200 | $3.30419 | $13,877.60 |

