
1.5KE27AHE3_A/C | |
|---|---|
DigiKey Part Number | 112-1.5KE27AHE3_A/CTR-ND - Tape & Reel (TR) 112-1.5KE27AHE3_A/CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27AHE3_A/C |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6281A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6281A-E3/73-ND | $5.26702 | Direct |
| 1.5KE27CAHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1.5KE27CAHE3_B/CTR-ND | $6.86613 | MFR Recommended |
| 1.5KE27A | STMicroelectronics | 525 | 497-12739-1-ND | $10.93000 | Upgrade |
| 1.5KE27A-B | Littelfuse Inc. | 203 | 1.5KE27A-B-ND | $7.23000 | Similar |
| 1.5KE27A-G | Comchip Technology | 0 | 641-1.5KE27A-GTB-ND | $3.07484 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.33100 | $93.31 |
| 100 | $6.23770 | $623.77 |
| 500 | $4.91268 | $2,456.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.66262 | $5,127.67 |
| 2,800 | $3.40937 | $9,546.24 |
| 4,200 | $3.32971 | $13,984.78 |

