Similar

1.5KE27CAHE3_B/C | |
|---|---|
DigiKey Part Number | 112-1.5KE27CAHE3_B/CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CAHE3_B/C |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 42A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE27A-AT/B | YAGEO | 0 | 13-1.5KE27A-AT/BTB-ND | $1.17558 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $6.86613 | $19,225.16 |


