
1.5KE27A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE27A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE27A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27A-E3/54 |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $3.17400 | $31.74 |
| 100 | $2.38880 | $238.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.05594 | $2,878.32 |
| 2,800 | $2.04778 | $5,733.78 |
| 4,200 | $1.99067 | $8,360.81 |
| 7,000 | $1.97029 | $13,792.03 |
| 9,800 | $1.95192 | $19,128.82 |




