
1.5KE180CA-E3/54 | |
|---|---|
DigiKey Part Number  | 1.5KE180CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE180CA-E3/54GICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE180CA-E3/54  | 
Description  | TVS DIODE 154VWM 246VC 1.5KE  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 246V Clamp 6.1A Ipp Tvs Diode Through Hole 1.5KE  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 154V  | |
Voltage - Breakdown (Min)  | 171V  | |
Voltage - Clamping (Max) @ Ipp  | 246V  | |
Current - Peak Pulse (10/1000µs)  | 6.1A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.61000 | $6.61 | 
| 10 | $5.15600 | $51.56 | 
| 100 | $3.56530 | $356.53 | 
| 500 | $3.15424 | $1,577.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,400 | $2.85431 | $3,996.03 | 
| 2,800 | $2.37413 | $6,647.56 | 
| 4,200 | $2.12325 | $8,917.65 | 

