DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE16CA-E3/54

DigiKey Part Number
1.5KE16CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE16CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE16CA-E3/54
Description
TVS DIODE 13.6VWM 22.5VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE16CA-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
66.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$4.03200$40.32
100$3.57180$357.18
500$3.03808$1,519.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.69321$3,770.49
2,800$2.52078$7,058.18
4,200$2.14307$9,000.89
7,000$2.13897$14,972.79
14,000$2.13691$29,916.74
Manufacturers Standard Package