
1.5KE16CA-E3/54 | |
---|---|
DigiKey Part Number | 1.5KE16CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE16CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA-E3/54 |
Description | TVS DIODE 13.6VWM 22.5VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE16CA-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 66.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $4.03200 | $40.32 |
100 | $3.57180 | $357.18 |
500 | $3.03808 | $1,519.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.69321 | $3,770.49 |
2,800 | $2.52078 | $7,058.18 |
4,200 | $2.14307 | $9,000.89 |
7,000 | $2.13897 | $14,972.79 |
14,000 | $2.13691 | $29,916.74 |