1.5KE160CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,778
Unit Price: $12.91000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $3.90966
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.26352
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.56702
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $2.34595
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.09250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.09250
Datasheet
219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE160CA-E3/51

DigiKey Part Number
1.5KE160CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE160CA-E3/51
Description
TVS DIODE 136VWM 219VC 1.5KE
Customer Reference
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE160CA-E3/54Vishay General Semiconductor - Diodes Division2,7781.5KE160CA-E3/54GICT-ND$12.91000MFR Recommended
1.5KE160CA-BLittelfuse Inc.01.5KE160CA-B-ND$3.90966Direct
1.5KE160CA-HFComchip Technology0641-1.5KE160CA-HFTB-ND$3.26352Similar
1.5KE160CA-TPMCC (Micro Commercial Components)0353-1.5KE160CA-TP-ND$1.56702Similar
1V5KE160CATaiwan Semiconductor Corporation01V5KE160CATR-ND$2.34595Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types