Similar
Direct
Similar
Similar
Similar
Similar

1.5KE160CA-B | |
|---|---|
DigiKey Part Number | 1.5KE160CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CA-B |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE160CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE160CA | Littelfuse Inc. | 2,402 | 1.5KE160CACT-ND | $12.91000 | Similar |
| 1.5KE160CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2,778 | 1.5KE160CA-E3/54GICT-ND | $12.91000 | Direct |
| 1.5KE160CA-HF | Comchip Technology | 0 | 641-1.5KE160CA-HFTB-ND | $3.26352 | Similar |
| 1.5KE160CA-TP | MCC (Micro Commercial Components) | 0 | 353-1.5KE160CA-TP-ND | $1.56702 | Similar |
| 1.5KE160CA/B | YAGEO | 10,410 | 13-1.5KE160CA/BCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.90966 | $1,954.83 |







