1.5KE160A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.65854
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,477
Unit Price: $6.21000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,380
Unit Price: $5.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.13208
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.87513
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.60446
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.10469
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.17622
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.28167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.28167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE160A-E3/51

DigiKey Part Number
1.5KE160A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE160A-E3/51
Description
TVS DIODE 136VWM 219VC 1.5KE
Customer Reference
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types