DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE10A-E3/54

DigiKey Part Number
112-1.5KE10A-E3/54TR-ND - Tape & Reel (TR)
112-1.5KE10A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE10A-E3/54
Description
TVS DIODE 8.55VWM 14.5VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE10A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.72000$5.72
10$4.50100$45.01
100$3.65970$365.97
500$3.25126$1,625.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.64985$3,709.79
2,800$2.33634$6,541.75
4,200$1.98507$8,337.29
7,000$1.96873$13,781.11
9,800$1.95443$19,153.41
Manufacturers Standard Package