1.5KA18A7000HE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,177
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 932
Unit Price: $4.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.65683
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,438
Unit Price: $3.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.30221
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,810
Unit Price: $2.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.05067
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $190.58440
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.45070
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KA18A7000HE3/54

DigiKey Part Number
1.5KA18A7000HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KA18A7000HE3/54
Description
TVS DIODE 15.3VWM 25.2VC 1.5KA
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes