
XT2318HJRGX25M00E | |
|---|---|
DigiKey Part Number | 541-XT2318HJRGX25M00ETR-ND - Tape & Reel (TR) 541-XT2318HJRGX25M00ECT-ND - Cut Tape (CT) 541-XT2318HJRGX25M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HJRGX25M00E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.21900 | $22.19 |
| 25 | $2.09840 | $52.46 |
| 50 | $2.01020 | $100.51 |
| 100 | $1.92790 | $192.79 |
| 250 | $1.82292 | $455.73 |
| 500 | $1.74756 | $873.78 |
| 1,000 | $1.67527 | $1,675.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59806 | $4,794.18 |
| 6,000 | $1.53195 | $9,191.70 |
| 9,000 | $1.49456 | $13,451.04 |
| 15,000 | $1.44878 | $21,731.70 |
| 21,000 | $1.41940 | $29,807.40 |
| 30,000 | $1.38891 | $41,667.30 |
| 36,000 | $1.37359 | $49,449.24 |

