
XO23P3EREHX100M00 | |
---|---|
DigiKey Part Number | 541-XO23P3EREHX100M00TR-ND - Tape & Reel (TR) 541-XO23P3EREHX100M00CT-ND - Cut Tape (CT) 541-XO23P3EREHX100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23P3EREHX100M00 |
Description | XO3.2X2.5LVPECL 25PPM3.3V100M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.72000 | $24.72 |
10 | $21.47200 | $214.72 |
25 | $20.30400 | $507.60 |
50 | $19.46500 | $973.25 |
100 | $18.66030 | $1,866.03 |
250 | $17.64772 | $4,411.93 |
500 | $17.33670 | $8,668.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.47749 | $46,432.47 |