WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R2500FEA

DigiKey Part Number
WSRC-.25TR-ND - Tape & Reel (TR)
WSRC-.25CT-ND - Cut Tape (CT)
WSRC-.25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R2500FEA
Description
RES 0.25 OHM 1% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R2500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.18000$21.18
10$14.12300$141.23
25$12.20160$305.04
50$11.00100$550.05
100$9.97960$997.96
250$8.86000$2,215.00
500$8.15960$4,079.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.40391$11,105.86
3,000$6.93528$20,805.84
4,500$6.69463$30,125.83
7,500$6.42249$48,168.67
10,500$6.26032$65,733.36
Manufacturers Standard Package