
WSR5R1000FEA | |
|---|---|
DigiKey Part Number | WSRC-.1TR-ND - Tape & Reel (TR) WSRC-.1CT-ND - Cut Tape (CT) WSRC-.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R1000FEA |
Description | RES 0.1 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R1000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $14.03300 | $140.33 |
| 25 | $12.12360 | $303.09 |
| 50 | $10.93080 | $546.54 |
| 100 | $9.91580 | $991.58 |
| 250 | $8.80336 | $2,200.84 |
| 500 | $8.10742 | $4,053.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.35657 | $11,034.85 |
| 3,000 | $6.89094 | $20,672.82 |
| 4,500 | $6.65182 | $29,933.19 |
| 7,500 | $6.38143 | $47,860.72 |
| 10,500 | $6.22030 | $65,313.15 |

